387-032-521-607

Heilind Number:EDA387-032-521-607
Manufacturer:EDAC
Manufacturer Number:387-032-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. Boasting a single row configuration with 32 positions, it offers ample connectivity options for your PCBs. Its straight mount orientation and compact size make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.