387-032-521-608

Heilind Number:EDA387-032-521-608
Manufacturer:EDAC
Manufacturer Number:387-032-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-608

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row design and 32 positions, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for dependable and efficient connectivity.