387-032-521-658

Heilind Number:EDA387-032-521-658
Manufacturer:EDAC
Manufacturer Number:387-032-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient signal transfer. Featuring a single row with 32 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.