387-032-521-668

Heilind Number:EDA387-032-521-668
Manufacturer:EDAC
Manufacturer Number:387-032-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-668

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a single row layout and 32 positions, it offers ample connectivity options for your application. Engineered with precision, the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for use in diverse industrial settings. Trust in our high-quality connector for secure and efficient board-to-board connections.