387-032-521-802

Heilind Number:EDA387-032-521-802
Manufacturer:EDAC
Manufacturer Number:387-032-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-802

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for optimal performance in PCB applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 32 positions cater to versatile circuit layouts. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.