387-032-521-803

Heilind Number:EDA387-032-521-803
Manufacturer:EDAC
Manufacturer Number:387-032-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and 32 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for efficient PCB layout, perfect for space-constrained designs. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and versatility of our Card Edge Connector to deliver seamless connectivity solutions.