387-032-521-808

Heilind Number:EDA387-032-521-808
Manufacturer:EDAC
Manufacturer Number:387-032-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to meet your high-performance demands. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable operation in a variety of environments. With a dual-row configuration and 32 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB design needs. Trust in our connector to deliver efficient and secure board-to-board connections.