387-032-521-812

Heilind Number:EDA387-032-521-812
Manufacturer:EDAC
Manufacturer Number:387-032-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a maximum amperage of 3 A. Featuring a pitch of .156 in and row spacing of .2 in, it accommodates up to 32 positions for efficient data transmission. Its straight mount orientation simplifies installation on your PCB, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for board-to-board connections, this connector is a vital component in any electronic setup.