387-032-521-858

Heilind Number:EDA387-032-521-858
Manufacturer:EDAC
Manufacturer Number:387-032-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-858

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 contact positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in a variety of environments. Its straight mount orientation makes installation a breeze, perfect for both professional and DIY projects. Trust in this connector for seamless board-to-board connections in your electronic setups.