387-032-521-878

Heilind Number:EDA387-032-521-878
Manufacturer:EDAC
Manufacturer Number:387-032-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points, each crafted from resilient Copper Alloy, it offers seamless power delivery with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 32 positions accommodate multiple connections. Engineered for versatility, it allows for straight mount orientation and is suitable for a wide operating temperature range of -40 to 105°C. Upgrade your PCB connectors with this essential component, perfect for a variety of electronic applications.