387-032-523-107

Heilind Number:EDA387-032-523-107
Manufacturer:EDAC
Manufacturer Number:387-032-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring a single row with 32 positions, it offers ample room for efficient data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and alignment. The straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.