387-032-523-108

Heilind Number:EDA387-032-523-108
Manufacturer:EDAC
Manufacturer Number:387-032-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-108

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and a pitch of .156 inches, it offers optimal space-saving solutions for your PCB connections. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. Boasting 32 positions, this connector enables versatile board-to-board connections with ease. Its straight mount orientation and row spacing of .2 inches provide convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component, a must-have in any electronic setup.