387-032-523-112

Heilind Number:EDA387-032-523-112
Manufacturer:EDAC
Manufacturer Number:387-032-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features 32 positions in a single row, ensuring seamless board-to-board communication. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering both reliability and safety. The copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it accommodates various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, trust in our Card Edge Connector to deliver the connectivity you need for your projects. Elevate your PCB assembly game with this essential component.