387-032-523-168

Heilind Number:EDA387-032-523-168
Manufacturer:EDAC
Manufacturer Number:387-032-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-168

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a single row layout and 32 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Its straight mount orientation and 3A amperage make it suitable for a wide range of devices. Upgrade your setup with this essential component.