387-032-523-203

Heilind Number:EDA387-032-523-203
Manufacturer:EDAC
Manufacturer Number:387-032-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-203

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 32 positions, it offers ample space for multiple connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, assembly is a breeze. Whether straight or right-angled, the mount orientation can be easily customized to suit your layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.