387-032-523-212

Heilind Number:EDA387-032-523-212
Manufacturer:EDAC
Manufacturer Number:387-032-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-212

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission for your applications. The connector's two rows and 32 positions provide ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCBs. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.