387-032-523-268

Heilind Number:EDA387-032-523-268
Manufacturer:EDAC
Manufacturer Number:387-032-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-268

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek Black color and a housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it offers reliable power transmission. The two rows of 32 positions each, along with Copper Alloy contacts, ensure secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.