387-032-523-604

Heilind Number:EDA387-032-523-604
Manufacturer:EDAC
Manufacturer Number:387-032-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer and power distribution in electronic devices. Designed for reliability, this connector features a single row layout with 32 positions, ensuring consistent and efficient performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for robust and dependable board-to-board PCB connections.