387-032-523-658

Heilind Number:EDA387-032-523-658
Manufacturer:EDAC
Manufacturer Number:387-032-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring a single row layout with 32 positions, this connector offers seamless integration for your circuitry. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for both industrial and commercial applications. Upgrade your system's connectivity with this essential component.