387-032-523-803

Heilind Number:EDA387-032-523-803
Manufacturer:EDAC
Manufacturer Number:387-032-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact design that includes two rows of copper alloy contacts, it allows for efficient signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing provide easy installation on your boards, while the straight mount orientation offers flexibility in assembly. Boasting 32 positions and an amperage rating of 3 A, it's ideal for various applications where reliable board-to-board connections are essential. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our range of connectors to streamline your PCB designs seamlessly.