387-032-523-807

Heilind Number:EDA387-032-523-807
Manufacturer:EDAC
Manufacturer Number:387-032-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A and two rows of copper alloy contacts, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 32-position layout offers ample connectivity options. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your system's performance with this essential component.