387-032-523-868

Heilind Number:EDA387-032-523-868
Manufacturer:EDAC
Manufacturer Number:387-032-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-523-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Featuring two rows of 32 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.