387-032-524-102

Heilind Number:EDA387-032-524-102
Manufacturer:EDAC
Manufacturer Number:387-032-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both robust performance and aesthetic appeal. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable power transmission, while the 3 A amperage rating caters to various power requirements. Boasting 32 positions with a .156-inch pitch and .2-inch row spacing, it provides ample room for connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your PCB assembly with this essential component, a perfect choice for seamless board-to-board connections.