387-032-524-158

Heilind Number:EDA387-032-524-158
Manufacturer:EDAC
Manufacturer Number:387-032-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimized performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a pitch of .156 inches and a row spacing of .2 inches for seamless integration. Boasting 32 positions in a single row layout, it offers ample connectivity options. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial or consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.