387-032-524-168

Heilind Number:EDA387-032-524-168
Manufacturer:EDAC
Manufacturer Number:387-032-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-168

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. Boasting a single row layout with 32 positions, it offers ample room for secure connections. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its straight mount orientation guarantees a snug fit. Trust in this high-quality connector for efficient board-to-board PCB connections in any project.