387-032-524-202

Heilind Number:EDA387-032-524-202
Manufacturer:EDAC
Manufacturer Number:387-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a dual-row design with 32 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures robust and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Designed for straight mounting orientation, it guarantees easy installation. Upgrade your electronic setups with this high-quality connector, a must-have in your toolkit.