387-032-524-258

Heilind Number:EDA387-032-524-258
Manufacturer:EDAC
Manufacturer Number:387-032-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for seamless integration, accommodating up to 32 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Elevate your electronics projects with this essential component.