387-032-524-602

Heilind Number:EDA387-032-524-602
Manufacturer:EDAC
Manufacturer Number:387-032-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-602

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a single row layout with 32 positions, allowing for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient assembly on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in our black-colored Card Edge Connector for secure and stable connections in your electronic projects.