387-032-524-603

Heilind Number:EDA387-032-524-603
Manufacturer:EDAC
Manufacturer Number:387-032-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-603

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 32 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and indispensable component for your projects. Upgrade your connectivity solutions with this essential connector.