387-032-524-604

Heilind Number:EDA387-032-524-604
Manufacturer:EDAC
Manufacturer Number:387-032-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-604

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 32 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The Copper Alloy contact material, along with a 3A amperage capacity, ensures steady power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation allows for easy installation, making it a must-have in any PCB assembly project. Upgrade your connectivity game with this high-performance Card Edge Connector.