387-032-524-607

Heilind Number:EDA387-032-524-607
Manufacturer:EDAC
Manufacturer Number:387-032-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row configuration, with 32 positions and a pitch of .156 inches, offers versatile connectivity options. Straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.