387-032-524-803

Heilind Number:EDA387-032-524-803
Manufacturer:EDAC
Manufacturer Number:387-032-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-803

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 32 positions, it offers ample room for multiple connections. Crafted with precision, the contacts are made of sturdy Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure attachment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation hassle-free. Elevate your electronic projects with this essential component.