387-032-524-807

Heilind Number:EDA387-032-524-807
Manufacturer:EDAC
Manufacturer Number:387-032-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-807

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek black exterior, perfectly complemented by its robust UL 94V-0 Thermoplastic Polyester housing. With two rows of high-performance Copper Alloy contacts, it ensures seamless power transmission at an amperage of 3 A, catering to the most demanding of applications. The .156-inch pitch and .2-inch row spacing, along with 32 positions, guarantee a secure and efficient connection. Whether you're a professional in the field or a DIY enthusiast, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various projects. Explore the limitless possibilities of connectivity with this must-have component.