387-032-524-808

Heilind Number:EDA387-032-524-808
Manufacturer:EDAC
Manufacturer Number:387-032-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-808

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into circuit boards for optimal performance. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. This double-row connector, with 32 positions spaced at .156 inches, offers ample connectivity options. Crafted from Copper Alloy, it guarantees efficient signal transfer. The .2-inch row spacing and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Explore its potential in the world of PCB Connectors and elevate your connectivity game.