387-032-524-858

Heilind Number:EDA387-032-524-858
Manufacturer:EDAC
Manufacturer Number:387-032-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 32 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your applications.