387-032-524-868

Heilind Number:EDA387-032-524-868
Manufacturer:EDAC
Manufacturer Number:387-032-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-524-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures not only a secure fit but also meets stringent safety standards. With a dual row configuration and copper alloy contacts, it offers reliable performance in high-speed data transmission, supporting up to 32 positions at a time. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of circuit boards, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.