387-032-540-168

Heilind Number:EDA387-032-540-168
Manufacturer:EDAC
Manufacturer Number:387-032-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 32 positions, it offers ample space for optimal connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation and a pitch of .156 in provide easy installation on PCBs. Trust in its 3A amperage and robust construction to meet your connectivity needs with precision.