387-032-540-202

Heilind Number:EDA387-032-540-202
Manufacturer:EDAC
Manufacturer Number:387-032-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-202

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure strong and stable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component for seamless board-to-board connectivity.