387-032-540-207

Heilind Number:EDA387-032-540-207
Manufacturer:EDAC
Manufacturer Number:387-032-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-207

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek black hue, it effortlessly complements any electronic setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows of 32 positions each, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 3A amperage rating guarantees safe power delivery. Suitable for straight mounting, it facilitates easy installation on boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and durable choice for various applications. Explore our range of connectors for more connectivity solutions.