387-032-540-212

Heilind Number:EDA387-032-540-212
Manufacturer:EDAC
Manufacturer Number:387-032-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a high amperage of 3 A, perfect for power-intensive applications. Its two rows of Copper Alloy contacts, each with a pitch of .156 in and row spacing of .2 in, ensure reliable signal transmission across all 32 positions. Designed for seamless integration, it features a straight mount orientation for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your connectivity game with this essential component.