387-032-540-258

Heilind Number:EDA387-032-540-258
Manufacturer:EDAC
Manufacturer Number:387-032-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row configuration and 32 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environmental conditions. The straight mount orientation and .156-inch pitch make installation a breeze. Elevate your PCB assembly with this essential component, perfect for applications in various industries.