387-032-540-268

Heilind Number:EDA387-032-540-268
Manufacturer:EDAC
Manufacturer Number:387-032-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-268

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers a total of 32 positions for efficient signal transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal performance and longevity. Elevate your system's connectivity with this essential component.