387-032-540-604

Heilind Number:EDA387-032-540-604
Manufacturer:EDAC
Manufacturer Number:387-032-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts an amperage rating of 3A, ensuring reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row layout and a pitch of .156 inches, it offers easy integration into your circuit board setup. The 32 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Able to withstand temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.