387-032-540-658

Heilind Number:EDA387-032-540-658
Manufacturer:EDAC
Manufacturer Number:387-032-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the 32-position configuration caters to versatile connectivity needs. Designed for ease of use, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.