387-032-540-668

Heilind Number:EDA387-032-540-668
Manufacturer:EDAC
Manufacturer Number:387-032-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-668

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connection. The Copper Alloy contact material guarantees excellent conductivity, while supporting an amperage of 3 A. Boasting 32 positions, it allows for versatile connectivity options. Its straight mount orientation and a row spacing of .2 inches make it easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.