387-032-540-804

Heilind Number:EDA387-032-540-804
Manufacturer:EDAC
Manufacturer Number:387-032-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, it offers a seamless connection for up to 32 positions. The .156-inch pitch and .2-inch row spacing provide precision and efficiency in your circuitry layout. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronics assembly with this essential component.