387-032-540-807

Heilind Number:EDA387-032-540-807
Manufacturer:EDAC
Manufacturer Number:387-032-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration in your circuitry, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 32 positions, offer versatile connectivity options. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance.