387-032-540-808

Heilind Number:EDA387-032-540-808
Manufacturer:EDAC
Manufacturer Number:387-032-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-808

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamlessly linking PCBs. Designed with precision and durability in mind, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Featuring two rows of 32 copper alloy contacts, it ensures reliable power transmission with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for various electronic applications.