387-032-540-858

Heilind Number:EDA387-032-540-858
Manufacturer:EDAC
Manufacturer Number:387-032-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The 32 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer seamless integration with your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential component for seamless board-to-board connections.