387-032-540-878

Heilind Number:EDA387-032-540-878
Manufacturer:EDAC
Manufacturer Number:387-032-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-032-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-032-540-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, it offers reliable performance for your electronic setups. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various applications. Upgrade your connectivity solutions with this essential component.